Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC1608111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK6452
Product RangeEKMC VZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 50+ | $22.280 |
| 100+ | $20.620 |
| 250+ | $19.340 |
| 500+ | $18.230 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1608111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK6452
Product RangeEKMC VZ Series
Sensing Range Max3.5m
Detection Distance2m
Supply Voltage Min3VDC
Detection SensitivityStandard
Detection Area (Vertical)125°
Supply Voltage Max6VDC
Beam Angle125°
Beam Angle125°
Detection Area (Horizontal)125°
Lens TypeWide
Lens ColourWhite
No. of Detection Zones208Zones
Current Consumption Typ170µA
Output InterfaceDigital
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
3.5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
125°
Beam Angle
125°
Detection Area (Horizontal)
125°
Lens Colour
White
Current Consumption Typ
170µA
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Detection Distance
2m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Beam Angle
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Output Interface
Digital
Qualification
-
Alternatives for EKMC1608111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
