Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10E391LCopy
Newark Part No.04AC0221
Product RangeELC-10E-L Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10E391LCopy
Newark Part No.04AC0221
Product RangeELC-10E-L Series
Product RangeELC-10E-L Series
Inductance390µH
Inductor ConstructionShielded
RMS Current (Irms)500mA
Saturation Current (Isat)-
DC Resistance Max0.72ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
ELC-10E-L Series
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
500mA
DC Resistance Max
0.72ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
