Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC12D471ECopy
Newark Part No.62W8370
Product RangeELC-12D Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC12D471ECopy
Newark Part No.62W8370
Product RangeELC-12D Series
Product RangeELC-12D Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.25A
Saturation Current (Isat)1.25A
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
ELC-12D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.25A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
1.25A
DC Resistance Max
0.38ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
