Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA-1AEB201C
Newark Part No.84X1633
Product RangeERA-1A Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-1AEB201C
Newark Part No.84X1633
Product RangeERA-1A Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-1A Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
200ohm
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-1A Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ERA-1AEB201C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate