Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA-8AED9760V
Newark Part No.31X1773
Product RangeERA-8A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
5000+ | $0.224 |
10000+ | $0.198 |
20000+ | $0.178 |
30000+ | $0.165 |
50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-8AED9760V
Newark Part No.31X1773
Product RangeERA-8A Series
Technical Datasheet
Resistance976ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Resistance Tolerance± 0.5%
Product RangeERA-8A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
976ohm
Power Rating
250mW
Resistor Type
High Reliability
Product Range
ERA-8A Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate