Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA2VEB8251X
Newark Part No.67AH0004
Product RangeERA-2V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10000+ | $0.199 |
20000+ | $0.178 |
30000+ | $0.164 |
50000+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,990.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2VEB8251X
Newark Part No.67AH0004
Product RangeERA-2V Series
Technical Datasheet
Resistance8.25kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-2V Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
8.25kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
ERA-2V Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERA2VEB8251X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate