Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB2201V
Newark Part No.67AH0525
Product RangeERA-3V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
5000+ | $0.237 |
10000+ | $0.206 |
20000+ | $0.185 |
30000+ | $0.171 |
50000+ | $0.155 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,185.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB2201V
Newark Part No.67AH0525
Product RangeERA-3V Series
Technical Datasheet
Resistance2.2kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-3V Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
2.2kohm
Power Rating
100mW
Resistor Type
Sulfur Resistant, High Reliability
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
ERA-3V Series
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERA3VEB2201V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate