Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB9101V
Newark Part No.
Re-Reel13AJ6829
Cut Tape13AJ6829
Product RangeERA-3V Series
Your Part Number
Technical Datasheet
3,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.312 |
| 100+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB9101V
Newark Part No.
Re-Reel13AJ6829
Cut Tape13AJ6829
Product RangeERA-3V Series
Technical Datasheet
Resistance9.1kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, Sulfur Resistant
Product RangeERA-3V Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
9.1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
ERA-3V Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERA3VEB9101V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability