New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      ERA3VPB6811V

                      SMD Chip Resistor, 6.81 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film

                      PANASONIC ERA3VPB6811V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoERA3VPB6811V
                      Newark Part No.67AH0989
                      Product RangeERA-3V Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      5000+$0.274
                      10000+$0.254
                      20000+$0.237
                      30000+$0.221
                      50000+$0.211
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 5000
                      Multiple: 5000
                      $1,370.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoERA3VPB6811V
                      Newark Part No.67AH0989
                      Product RangeERA-3V Series
                      Technical Datasheet

                      Data Sheet

                      Resistance6.81kohm
                      Resistance Tolerance± 0.1%
                      Power Rating125mW
                      Resistor Case / Package0603 [1608 Metric]
                      Resistor TechnologyThin Film
                      Resistor TypeSulfur Resistant, High Reliability
                      Product RangeERA-3V Series
                      Temperature Coefficient± 15ppm/K
                      Voltage Rating100V
                      Product Length1.6mm
                      Product Width0.8mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • ERA-xV series anti-sulfurated thin film chip resistor
                      • Featuring a soft terminal and passivated layer
                      • High reliability and high stability
                      • Automotive grade AEC-Q200 compliant
                      • Protect against heat shock, corrosion and ESD withstanding
                      • Load life of 10,000hours at 85°C
                      • Operating temperature range from -55°C to +155°C

                      Technical Specifications

                      Resistance

                      6.81kohm

                      Power Rating

                      125mW

                      Resistor Technology

                      Thin Film

                      Product Range

                      ERA-3V Series

                      Voltage Rating

                      100V

                      Product Width

                      0.8mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance Tolerance

                      ± 0.1%

                      Resistor Case / Package

                      0603 [1608 Metric]

                      Resistor Type

                      Sulfur Resistant, High Reliability

                      Temperature Coefficient

                      ± 15ppm/K

                      Product Length

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (3)

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for ERA3VPB6811V

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.