Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2BFR43V
Newark Part No.50W2147
Product RangeERJ-B2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.320 |
| 10000+ | $0.284 |
| 20000+ | $0.257 |
| 30000+ | $0.239 |
| 50000+ | $0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2BFR43V
Newark Part No.50W2147
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.43ohm
Resistor Case / Package1206 Wide
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B2 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.43ohm
Power Rating
1W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 Wide
Resistor Technology
Thick Film
Product Range
ERJ-B2 Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate