Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF3480XCopy
Newark Part No.52AH8341
Product RangeBG Series
Thermal Resistance-
Packages CooledBGA
External Width - Metric60mm
External Height - Metric12.7mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.5"
External Length - Imperial1.48"
External Diameter - Imperial-
Product RangeBG Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
-
External Width - Metric
60mm
External Length - Metric
38mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
BGA
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.48"
Product Range
BG Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

