Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF39R0X
Newark Part No.53W8449
Product RangeERJ-2RK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 10000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF39R0X
Newark Part No.53W8449
Product RangeERJ-2RK Series
Technical Datasheet
Resistance39ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2RK Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Maximum power rating of 63mW
- Resistance tolerance of ±0.5%
- Temperature coefficient (TCR) of ±100ppm/°C
- Operating temperature range from -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
39ohm
Power Rating
100mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-2RK Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ2RKF39R0X
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate