Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR036V
Newark Part No.57AK2248
Product RangeERJ-3BW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.199 |
| 10000+ | $0.175 |
| 20000+ | $0.155 |
| 30000+ | $0.144 |
| 50000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR036V
Newark Part No.57AK2248
Product RangeERJ-3BW Series
Technical Datasheet
Resistance0.036ohm
Product RangeERJ-3BW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +250ppm/K
Product Length1.6mm
Product Width0.8mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.036ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +250ppm/K
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3BW Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERJ3BWFR036V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate