Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR012VCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel43X3043
Full Reel62AJ8588
Re-Reel62AJ8587RL
Cut Tape62AJ8587
Product RangeERJ-B2 Series
Your Part Number
2,849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.777 | $7.77 |
| Total Price | $7.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.777 |
| 250+ | $0.700 |
| 500+ | $0.642 |
| 1000+ | $0.572 |
| 5000+ | $0.513 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.182 |
| 10000+ | $0.308 |
| 15000+ | $0.179 |
| 20000+ | $0.278 |
| 25000+ | $0.175 |
| 30000+ | $0.259 |
| 50000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR012VCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel43X3043
Full Reel62AJ8588
Re-Reel62AJ8587RL
Cut Tape62AJ8587
Product RangeERJ-B2 Series
Resistance0.012ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJB2CFR012V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
