Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJL08KF10CVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel53W8434
Re-Reel64AK6912RL
Cut Tape64AK6912
Product RangeERJ-L08 Series
Your Part Number
4,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.492 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 100+ | $0.412 |
| 500+ | $0.385 |
| 5000+ | $0.362 |
| 10000+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.194 |
| 10000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL08KF10CVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel53W8434
Re-Reel64AK6912RL
Cut Tape64AK6912
Product RangeERJ-L08 Series
Resistance0.1ohm
Product RangeERJ-L08 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L08 Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERJL08KF10CV
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
