Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B9760V
Newark Part No.68AC8025
Product RangeERJ-PB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.096 |
| 10000+ | $0.081 |
| 20000+ | $0.071 |
| 30000+ | $0.066 |
| 50000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B9760V
Newark Part No.68AC8025
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance976ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ PB6 series ERJ PB type high precision thick film chip resistors achieve the resistance tolerance ±0.1% with high reliability metal glaze thick film resistor.
- High power resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
976ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJPB6B9760V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate