Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJS1DD47R5U
Newark Part No.
Full Reel65AC7862
Re-Reel66AC9446
Cut Tape66AC9446
Product RangeERJ-S1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.374 | $1,870.00 |
| Total Price | $1,870.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.374 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.374 |
| 10000+ | $0.350 |
| 20000+ | $0.328 |
| 30000+ | $0.308 |
| 50000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS1DD47R5U
Newark Part No.
Full Reel65AC7862
Re-Reel66AC9446
Cut Tape66AC9446
Product RangeERJ-S1D Series
Technical Datasheet
Resistance47.5ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-S1D Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47.5ohm
Power Rating
750mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-S1D Series
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJS1DD47R5U
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
