New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Chip SMD Resistors
                                                                                                  Print Page

                                                                                                  ERJU14F33R0U

                                                                                                  SMD Chip Resistor, ERJ Series, 33 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC ERJU14F33R0U
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoERJU14F33R0U
                                                                                                  Newark Part No.05X6875
                                                                                                  Product RangeERJ-U14 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 29 week(s)
                                                                                                  QuantityPrice
                                                                                                  5000+$0.119
                                                                                                  10000+$0.099
                                                                                                  20000+$0.086
                                                                                                  30000+$0.081
                                                                                                  50000+$0.072
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 5000
                                                                                                  Multiple: 5000
                                                                                                  $595.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoERJU14F33R0U
                                                                                                  Newark Part No.05X6875
                                                                                                  Product RangeERJ-U14 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance33ohm
                                                                                                  Resistor Case / Package1210 [3225 Metric]
                                                                                                  Power Rating500mW
                                                                                                  Resistor TechnologyThick Film
                                                                                                  Resistor TypeSulfur Resistant
                                                                                                  Resistance Tolerance± 1%
                                                                                                  Product RangeERJ-U14 Series
                                                                                                  Temperature Coefficient± 100ppm/°C
                                                                                                  Voltage Rating200V
                                                                                                  Product Length3.2mm
                                                                                                  Product Width2.5mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max155°C
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Resistance

                                                                                                  33ohm

                                                                                                  Power Rating

                                                                                                  500mW

                                                                                                  Resistor Type

                                                                                                  Sulfur Resistant

                                                                                                  Product Range

                                                                                                  ERJ-U14 Series

                                                                                                  Voltage Rating

                                                                                                  200V

                                                                                                  Product Width

                                                                                                  2.5mm

                                                                                                  Operating Temperature Max

                                                                                                  155°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Resistor Case / Package

                                                                                                  1210 [3225 Metric]

                                                                                                  Resistor Technology

                                                                                                  Thick Film

                                                                                                  Resistance Tolerance

                                                                                                  ± 1%

                                                                                                  Temperature Coefficient

                                                                                                  ± 100ppm/°C

                                                                                                  Product Length

                                                                                                  3.2mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for ERJU14F33R0U

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.