Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJUP6F4701V
Newark Part No.
Full Reel68AC3583
Re-Reel14AJ0004
Cut Tape14AJ0004
Product RangeERJ-UP6 Series
Your Part Number
7,981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.100 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.100 |
| 100+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| 10000+ | $0.062 |
| 20000+ | $0.053 |
| 30000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP6F4701V
Newark Part No.
Full Reel68AC3583
Re-Reel14AJ0004
Cut Tape14AJ0004
Product RangeERJ-UP6 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-UP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP6F4701V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
