Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERTJ1VS104FACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel01X1615
Re-Reel63W1602RL
Cut Tape63W1602
Product RangeERTJ Series
Your Part Number
4,305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.622 | $6.22 |
| Total Price | $6.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.622 |
| 25+ | $0.569 |
| 50+ | $0.395 |
| 100+ | $0.330 |
| 250+ | $0.280 |
| 500+ | $0.228 |
| 1000+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.156 |
| 5000+ | $0.141 |
| 10000+ | $0.117 |
| 20000+ | $0.103 |
| 30000+ | $0.098 |
| 50000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VS104FACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel01X1615
Re-Reel63W1602RL
Cut Tape63W1602
Product RangeERTJ Series
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Thermistor Mounting0
Thermistor MountingSMD
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4390K
Thermistor Terminals0
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
4390K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
0
Product Range
ERTJ Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
0
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for ERTJ1VS104FA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
