Print Page
1,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 10+ | $1.360 |
| 25+ | $1.260 |
| 50+ | $1.160 |
| 100+ | $1.040 |
| 500+ | $0.922 |
| 1000+ | $0.810 |
| 2500+ | $0.757 |
Price for:Each
Minimum: 5
Multiple: 5
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A201SCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH0674
Product RangeE14-S1
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeE14-S1
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)140J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
E14-S1
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
140J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZE14A201SC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

