Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M1R0JFA
Newark Part No.69AC1940
Product RangePCC-M1280MF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 1000+ | $2.850 |
| 2000+ | $2.720 |
| 4000+ | $2.510 |
| 6000+ | $2.450 |
| 10000+ | $2.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M1R0JFA
Newark Part No.69AC1940
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)38.3A
Inductor ConstructionShielded
Saturation Current (Isat)44.4A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
DC Resistance Max1.5mohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
1.5mohm
Product Length
13.1mm
Product Height
8mm
RMS Current (Irms)
38.3A
Saturation Current (Isat)
44.4A
Power Inductor Case
13.1mm x 12.6mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQ-P8M1R0JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate