Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ5PN04KCopy
Newark Part No.83T2844
Product RangeEQV5PN Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ5PN04KCopy
Newark Part No.83T2844
Product RangeEQV5PN Series
Switch TerminalsSolder
Product RangeEQV5PN Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force240gf
Contact Rating50mA at 12VDC
Operating Force2.4N
Switch Dimensions (L x W)6mm x 3.5mm
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for EVQ5PN04K
3 Products Found
Product Overview
The EVQ-5PN04K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- 30000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 3.5mm
SVHC
No SVHC (12-Jan-2017)
Product Range
EQV5PN Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
240gf
Operating Force
2.4N
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
