Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBU28330JX
Newark Part No.
Re-Reel44X3235
Cut Tape44X3235
Product RangeEXB-U28 Series
Your Part Number
Technical Datasheet
5,280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 10+ | $0.08 |
| 100+ | $0.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBU28330JX
Newark Part No.
Re-Reel44X3235
Cut Tape44X3235
Product RangeEXB-U28 Series
Technical Datasheet
Resistance33ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeEXB-U28 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for EXBU28330JX
1 Product Found
Technical Specifications
Resistance
33ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-U28 Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability