Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJ-P0V330GM TVS Varistor, 25 V, EZJP-M Series, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJ-P0V330GMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel60AK4328
Cut Tape99Y8671
Product RangeEZJP-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.146 | $1,460.00 |
| Total Price | $1,460.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.141 |
| 30000+ | $0.134 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJ-P0V330GMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel60AK4328
Cut Tape99Y8671
Product RangeEZJP-M Series
Voltage Rating VAC-
Voltage Rating VDC25V
Product RangeEZJP-M Series
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS10A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP-M Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
10A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
25V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for EZJ-P0V330GM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
