Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZJP1V120KMCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79AK2138
Product RangeEZJP-M Series
Your Part Number
3,687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.312 |
| 250+ | $0.241 |
| 500+ | $0.218 |
| 1000+ | $0.198 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 10
Multiple: 10
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJP1V120KMCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79AK2138
Product RangeEZJP-M Series
Voltage Rating VAC-
Voltage Rating VDC7.5V
Product RangeEZJP-M Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP-M Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
7.5V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for EZJP1V120KM
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
