Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJZ1V120KA TVS Varistor, 12 V, EZJZ Series, 6.7 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V120KACopy
Newark Part No.54W1160
Product RangeEZJZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V120KACopy
Newark Part No.54W1160
Product RangeEZJZ Series
Voltage Rating VAC-
Voltage Rating VDC12V
Product RangeEZJZ Series
Clamping Voltage Vc Max6.7V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The EZJZ series Multilayer Varistor suitable for ESD pulse (DC voltage lines/high speed signal lines).
- Excellent ESD suppression due to advanced material technology
- Can replace 2 Zener diodes and 1 capacitor
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for signal lines of high speed busses
- Ideal usage for USB 2.0, IEEE1394 and HDMI high speed data busses
- Meets IEC61000-4-2, level 4 standard
Applications
Communications & Networking, Signalling
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
6.7V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
