Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoSFY4-DC12VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y9309
Product RangeSFY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.940 |
| 5+ | $44.910 |
| 10+ | $42.860 |
| 25+ | $39.010 |
| 50+ | $36.070 |
| 100+ | $35.380 |
| 250+ | $34.480 |
Price for:Each
Minimum: 1
Multiple: 1
$46.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFY4-DC12VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y9309
Product RangeSFY Series
Coil Voltage12VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSFY Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Nickel Alloy
IP Rating-
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Product Range
SFY Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel Alloy
IP Rating
-
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Alternatives for SFY4-DC12V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
