Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSV10X-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4663
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498383105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.879 |
| 1000+ | $0.859 |
| 2500+ | $0.835 |
| 5000+ | $0.818 |
Price for:Each
Minimum: 500
Multiple: 500
$439.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSV10X-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4663
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498383105
Insulator ColourYellow
Product RangeBSV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated butt splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Expanded wire entry designed to accommodate wire with a larger insulation thickness
- Internal wire stop assures proper length of insertion into terminal barrel
- Brazed seem protects the terminal barrel from splitting during the crimp process
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BSV Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for BSV10X-D
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
