Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC1.5LG6-FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1932
Product RangePanduct Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 10+ | $14.590 |
| 25+ | $13.560 |
| 50+ | $12.700 |
| 100+ | $11.980 |
| 250+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC1.5LG6-FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1932
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGrey
External Length1.8m
External Width44.5mm
External Height8.9mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Grey
External Width
44.5mm
Product Range
Panduct Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
