Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.830 |
| 10+ | $25.870 |
| 25+ | $23.900 |
| 100+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$30.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC2.5LG6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2139
Product RangeC Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width69.9mm
External Height8.9mm
Product RangeC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Gray
External Width
69.9mm
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
