Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $17.300 |
| 40+ | $16.780 |
| 100+ | $15.830 |
Price for:Each
Minimum: 20
Multiple: 20
$346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC2BL6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2143
Product RangeC Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.8m
External Width57.2mm
External Height8.9mm
Product RangeC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Black
External Width
57.2mm
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
