Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC3IB6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2151
Product RangeType C Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $30.080 |
| 40+ | $28.800 |
Price for:Each
Minimum: 20
Multiple: 20
$601.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC3IB6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2151
Product RangeType C Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlue
External Length1.83m
External Width86.1mm
External Height9.4mm
Product RangeType C Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Blue
External Width
86.1mm
Product Range
Type C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
