Print Page
C4LG6-F
Raceway Duct Fitting, Snap-On, with Film, PVC (Polyvinylchloride), Light Gray, 1.83 m, 108 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC4LG6-FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2159
Product RangePanduct Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $33.580 |
| 40+ | $32.160 |
Price for:Each
Minimum: 20
Multiple: 20
$671.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC4LG6-FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2159
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorLight Gray
External Length1.83m
External Width108mm
External Height9.4mm
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Light Gray
External Width
108mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
