Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.080 |
| 5+ | $32.790 |
| 10+ | $30.540 |
| 25+ | $29.340 |
Price for:Each
Minimum: 1
Multiple: 1
$37.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC4WH6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2160
Product RangeC Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.8m
External Width108mm
External Height9.4mm
Product RangeC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
White
External Width
108mm
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
