Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC6LG6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2163
Product RangePanduct Series
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $78.510 |
Price for:Each
Minimum: 20
Multiple: 20
$1,570.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC6LG6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2163
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width158.8mm
External Height9.4mm
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Gray
External Width
158.8mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
