Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCPL1H2732-XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1725
Product RangeCCPL1H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.250 |
| 5+ | $111.340 |
| 10+ | $109.120 |
| 25+ | $106.890 |
| 50+ | $104.650 |
| 100+ | $102.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$116.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCPL1H2732-XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1725
Product RangeCCPL1H Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length44mm
External Width64mm
Height45mm
Product RangeCCPL1H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
44mm
Height
45mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
64mm
Product Range
CCPL1H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
