Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-250FIB-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F4597
Product RangeDNF Series
Also Known AsGTIN UPC EAN: 07498382717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $164.570 |
| 5+ | $159.990 |
| 10+ | $150.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$164.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-250FIB-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F4597
Product RangeDNF Series
Also Known AsGTIN UPC EAN: 07498382717
Product RangeDNF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The DNF14-250FIB-C is a female Disconnect Terminal with fully insulated blue nylon 6.6 (polyamide 6.6) insulator, tinned-plated brass base and terminal. Female quick disconnect terminal type, crimp termination method and 16 to 14AWG wire size. It can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection.
- Fully insulated design provides protection from electrical shorts
- UL94V-2/HB Flammability rating
- 600V Voltage rating
Applications
Industrial
Technical Specifications
Product Range
DNF Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Alternatives for DNF14-250FIB-C
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
