Print Page
ECFX3EI-X
Raceway Duct Fitting, End Cap, ABS (Acrylonitrile Butadiene Styrene), Ivory, 22.1 mm, 22.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoECFX3EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1038
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352867
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.880 |
| 25+ | $2.640 |
| 50+ | $2.590 |
| 100+ | $2.530 |
| 250+ | $2.490 |
| 500+ | $2.430 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECFX3EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1038
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352867
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length22.1mm
External Width22.1mm
External Height11.9mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
22.1mm
External Height
11.9mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
22.1mm
Product Range
Pan-Way Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
