New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Fiber Optic Attenuators & Connectors
                      4. Fiber Optic Connectors
                      Print Page

                      FLCSMC5BLY

                      Fiber Optic Connector, Simplex, LC, Multimode, 50µm / 125µm, Plastic Body, OptiCam Series

                      PANDUIT FLCSMC5BLY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoFLCSMC5BLY
                      Newark Part No.84K1439
                      Product RangeOptiCam Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      10+$29.120
                      25+$28.290
                      50+$27.460
                      100+$26.640
                      500+$25.800
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $291.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoFLCSMC5BLY
                      Newark Part No.84K1439
                      Product RangeOptiCam Series
                      Technical Datasheet

                      Data Sheet

                      Fibre Optic Connector TypeLC
                      Fibre TypeMultimode
                      Fibre Diameter50µm / 125µm
                      Connector Body MaterialPlastic Body
                      Product RangeOptiCam Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      OptiCam® LC fiber optic connector is a multimode 50/125μm OM2 simplex fibre connector, intended for 900-micron tight-buffered fibre installation. Field termination can be done in about two minutes using the OptiCam 2 termination tool. Suitable for maintenance or emergency restoration of fibre networks and retrofit/initial install in both behind-the-wall (BTW) and in the permanent side of panelised interconnect and cross-connect.

                      • Pre-polished fibre end face eliminates time-consuming field polishing, reducing installation costs
                      • For use with the OptiCam 2 termination tool

                      Technical Specifications

                      Fibre Optic Connector Type

                      LC

                      Fibre Diameter

                      50µm / 125µm

                      Product Range

                      OptiCam Series

                      Fibre Type

                      Multimode

                      Connector Body Material

                      Plastic Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.