Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFS2X2LG6NMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2353
Product RangePanduct Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $60.440 |
| 5+ | $53.420 |
| 10+ | $49.760 |
| 25+ | $47.800 |
Price for:Each
Minimum: 1
Multiple: 1
$60.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFS2X2LG6NMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2353
Product RangePanduct Series
External Height - Metric53.8mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
