Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1.5X3WH6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2435
Product RangePanduct Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $74.540 |
| 5+ | $68.690 |
| 10+ | $63.960 |
| 25+ | $60.250 |
Price for:Each
Minimum: 1
Multiple: 1
$74.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1.5X3WH6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2435
Product RangePanduct Series
External Height - Metric79.2mm
External Width - Metric44.5mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial1.75"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
1.75"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
44.5mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
