Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G2X2BL6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AT2476 |
| Product Range | Panduct Series |
| Your Part Number |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $74.930 |
| 5+ | $72.310 |
| 10+ | $69.680 |
| 25+ | $67.680 |
| 50+ | $66.210 |
Price for:Each
Minimum: 1
Multiple: 1
$74.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G2X2BL6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AT2476 |
| Product Range | Panduct Series |
| External Height - Metric | 53.8mm |
| External Width - Metric | 57.2mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 2.12" |
| External Width - Imperial | 2.25" |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Black |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| External Height - Metric | 53.8mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 2.25" |
| Raceway / Duct Color | Black |
| Product Range | Panduct Series |
| External Width - Metric | 57.2mm |
|---|---|
| External Height - Imperial | 2.12" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
