Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G4X4BL6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AT2529 |
| Product Range | Panduct Series |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $142.070 |
| 5+ | $137.090 |
| 10+ | $132.090 |
| 25+ | $128.300 |
Price for:Each
Minimum: 1
Multiple: 1
$142.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | G4X4BL6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AT2529 |
| Product Range | Panduct Series |
| External Height - Metric | 104.1mm |
| External Width - Metric | 108mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 4.1" |
| External Width - Imperial | 4.25" |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Black |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| External Height - Metric | 104.1mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 4.25" |
| Raceway / Duct Color | Black |
| Product Range | Panduct Series |
| External Width - Metric | 108mm |
|---|---|
| External Height - Imperial | 4.1" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
