Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGJ696UHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P1532
Product RangeStructuredGround Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.880 |
| 10+ | $151.310 |
| 25+ | $141.380 |
| 50+ | $136.430 |
| 100+ | $131.470 |
Price for:Each
Minimum: 1
Multiple: 1
$162.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGJ696UHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P1532
Product RangeStructuredGround Series
Connector to ConnectorM6 Lug to 45° M6 Lug
Cable Length - Imperial96"
Cable Length - Metric2.4m
Jacket ColorGreen, Yellow
Product RangeStructuredGround Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
M6 Lug to 45° M6 Lug
Cable Length - Metric
2.4m
Product Range
StructuredGround Series
Cable Length - Imperial
96"
Jacket Color
Green, Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
