Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH000X034H1MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK6081
Product RangePXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.230 |
| 5+ | $131.860 |
| 10+ | $125.170 |
| 25+ | $119.810 |
| 50+ | $114.460 |
Price for:Each
Minimum: 1
Multiple: 1
$139.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X034H1MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK6081
Product RangePXE Series
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions8.6mm x 9.3mm
I.D. Max4.8mm
I.D. Min1.5mm
Shrink Ratio3:1
Product RangePXE Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
8.6mm x 9.3mm
I.D. Min
1.5mm
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
4.8mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for H000X034H1M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
