Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHCME04Y09-M30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC7660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $571.820 |
| 5+ | $560.380 |
| 10+ | $548.940 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$571.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCME04Y09-M30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC7660
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.2mm
External Width10mm
Height19.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.2mm
Height
19.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
