Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHCMU04C13-M20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.980 |
| 5+ | $417.740 |
| 10+ | $397.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$442.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCMU04C13-M20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7666
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter13mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.5mm
External Width10mm
Height26.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.5mm
Height
26.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
13mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
