Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X4Copy
Newark Part No.66F7874
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $47.080 |
| 10+ | $45.650 |
| 50+ | $44.230 |
| 100+ | $42.800 |
Price for:Pack of 10
Minimum: 5
Multiple: 1
$235.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X4Copy
Newark Part No.66F7874
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354214
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourYellow
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max80.6mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HLT series Tak-Ty® hook and loop cable loop tie
- Heat resistant properties
- Intended for indoor environment
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.5"
Fastener Colour
Yellow
Cable Bundle Diameter Max
80.6mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
305mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
