Print Page
ICFC10WH-X
Raceway Duct Fitting, ABS (Acrylonitrile Butadiene Styrene), White, 63.2 mm, 41.1 mm, 23.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICFC10WH-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66H0297
Product RangePan-Way Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
| 5+ | $48.890 |
| 10+ | $46.480 |
| 25+ | $44.310 |
| 50+ | $41.700 |
| 100+ | $39.380 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$52.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICFC10WH-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66H0297
Product RangePan-Way Series
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorWhite
External Length63.2mm
External Width41.1mm
External Height23.6mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
63.2mm
External Height
23.6mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
41.1mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
